Honeywell5XE1Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Pin Plunger 7A 115VAC 28VDC 4.73N Screw Mount Wire Lead
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | Yes |
| PPAP | Unknown |
| N.O./N.C. | |
| Pin Plunger | |
| SPDT | |
| 7@115VAC 28VDC | |
| 0.13 | |
| Screw Mount | |
| Wire Lead | |
| Straight | |
| -26 | |
| 85 | |
| 15.65 | |
| 8.03 | |
| 4.73 |
Only this 5XE1 snap-action switch from Honeywell can open or close your circuit at the fastest speed. This device has a maximum current rating of 7 A @ 115VAC 28VDC. It has a SPDT configuration. This snap action switch has an operating temperature range of -26 °C to 85 °C. The 5XE1 snap action switch has a wire lead termination style. This product is 15.65 mm long, 18.92 mm tall and 8.03 mm deep. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 28 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

