| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Small Signal | |
| Si | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 50 | |
| ±20 | |
| 0.07 | |
| 10000 | |
| 1 | |
| 22000@10V | |
| 1.32@10V | |
| 1.32 | |
| 6.2@10V | |
| 150 | |
| 150 | |
| 10 | |
| 100 | |
| 13 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 3 |
| Supplier Package | Case MCP |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
