TE Connectivity5EHM4SPower Entry Modules
Power Entry Module Filtered M 3 POS 250VACVAC 5A Fuse/Switch/Voltage Selector ST 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8537.10.91.70 | |
| Automotive | No |
| PPAP | No |
| Filtered | |
| M | |
| 3 | |
| 1 | |
| Solder Lug | |
| Straight | |
| IEC 320/C14 | |
| 5 | |
| 250VAC | |
| 0.15M to 30M | |
| Fuse/Switch/Voltage Selector | |
| Single 6.3 x 32mm or Dual 5 x 20mm | |
| 2 Pole | |
| -10 | |
| 40 | |
| 118.11 | |
| 57.15 | |
| 32.89 | |
| Flange Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

