| Compliant with Exemption | |
| 3A001a.5.a. | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 14bit | |
| 1 | |
| 1 | |
| 400Msps | |
| Parallel|LVDS | |
| Voltage | |
| Differential | |
| Internal|External | |
| Single | |
| 2.2Vp-p | |
| 2500 | |
| 2835 | |
| ±7LSB | |
| ±5%FSR | |
| 70.5dBFS(Typ) | |
| Yes | |
| No | |
| -55 | |
| 125 | |
| Tube | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 1.91(Max) mm |
| Package Width | 41.15(Max) mm |
| Package Length | 41.15(Max) mm |
| PCB changed | 84 |
| Standard Package Name | FPAK |
| Supplier Package | CFPAK |
| 84 | |
| Lead Shape | Flat |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

