| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| Adjustable | |
| 1.2 to 57 | |
| 0.5 | |
| 4.2 | |
| 60 | |
| 1.3 | |
| 0.02%/V | |
| 0.3% | |
| 115°C/W | |
| 3.4°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Protection | |
| -55 | |
| 150 | |
| Military | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.78 |
| Package Width | 6.35 |
| Package Length | 9.91(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | CSOIC |
| 16 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

