Vishay594D686X9025R8TCapacitor Tantalum Solid
Cap Tant Solid 68uF 25V R CASE 10% (7.2 X 6 X 3.5mm) Pad SMD 0.095 Ohm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 68uF | |
| 10% | |
| 25VDC | |
| 0.095 | |
| Low | |
| 1.62 | |
| 17 | |
| Polar | |
| 6 | |
| No | |
| No | |
| R | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 7.2 X 6 X 3.5 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.2(Max) | |
| 6 | |
| 3.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

