Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Uni-Color
Category
LED Lamp
Color
Red
LED Material
AlGaInP
Lens Shape Type
Circular
Typical Intensity
500mcd
Peak Wavelength (nm)
630
Rated Current (mA)
9(Typ)
Rated Voltage (V)
120(Typ)
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Supplier Color
Red
High Brightness
No
Diameter
10.92
Mounting
Panel
Package Height
27.7
PCB changed
2
Pin Count
2

