Vishay564R30TSD68Capacitor Ceramic Single Layer
Cap Ceramic Single 0.0068uF 3000V X7R 10% (22.9 X 4.7mm) Radial Disc 9.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.0068uF | |
| 10% | |
| 3000VDC | |
| 50G | |
| X7R | |
| No | |
| Disc | |
| Radial | |
| 9.5 | |
| 2 | |
| 22.9 X 4.7 | |
| -25 | |
| 105 | |
| Bulk | |
| 0.81 | |
| 22.9(Max) | |
| 4.7(Max) | |
| 26.1(Max) | |
| Through Hole |
Dissipate heat faster with the 564R30TSD68 single-layer ceramic disc capacitor. It can withstand a voltage of 3000 VDC. This high frequency capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.81 mm and a pitch of 9.5 mm. Its capacitance value is 0.0068uF. It has a tolerance of 10%. The 564R30TSD68 high frequency capacitor has a radial termination style. This product is 4.7(Max) mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

