10-25% Off
Amphenol Communications Solutions54102-S3000LFConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 30 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Reel
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 30 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 5000 | |
| -65 | |
| 125 | |
| Reel | |
| BergStik® | |
| 3.05 | |
| Through Hole |
As an added safety precaution, the unshrouded 54102-S3000LF header connector from FCI will prevent and protect components on your circuit board from accidentally touching each other. It has a straight body orientation. Its pitch is 2.54 mm. This is a 2-row connector. It has a header type gender. It uses the solder termination method. 54102-S3000LF is housed in black thermoplastic.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

