Arrow Electronic Components Online
5410017X05A|LTLFUWIC|simage
5410017X05A|LTLFUWIC|limage
Magnetoresistive Sensors

54100-17X-05-A

Angular/Dimensional Magnetoresistive Sensor 1 Axis 3-Pin Box

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9031.80.80.85
  • Automotive
    No
  • PPAP
    No
  • Type
    Angular|Dimensional
  • Module/IC Classification
    Module
  • Number of Bridge per Chip
    1
  • Number of Axis
    1
  • Maximum Sensitivity
    17Gs
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Box
  • Mounting
    Screw
  • Package Height
    3
  • Package Width
    11
  • Package Length
    25.5
  • PCB changed
    3
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources