Arrow Electronic Components Online
5362DWI|MOLEX|simage
5362DWI|MOLEX|limage
Connector Power

5362DWI

Conn Power Safeway®

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Maximum Current Rating (A)
    20/Contact
  • Maximum Voltage Rating
    125V
  • Tradename
    Safeway®

Documentation and Resources

Datasheets
Design resources