TE Connectivity52291-1Connector Terminals
Ring Tongue Terminal 8AWG Copper Red 43.08mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 9.52 | |
| Tin | |
| 8 | |
| 600VAC | |
| 90 | |
| Vinyl | |
| Loose | |
| 43.08 | |
| 14.91 | |
| Red | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

