TE Connectivity5120752-1Connector Backplane
Conn Hard Metric HDR 50 POS 2.5mm Press Fit ST Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| HDR | |
| 50 | |
| Press Fit | |
| 2.5 | |
| Straight | |
| 1.15/Contact | |
| 250VAC | |
| -65 | |
| 105 | |
| Tube | |
| 29.9 | |
| 24 | |
| 11.8 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

