Molex5008131000Connector Discrete Wire Housing
Conn Housing RCP 10 POS 3mm Crimp ST Cable Mount Natural Mini-HMC™ Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 10 | |
| 2 | |
| Crimp | |
| 3 | |
| Straight | |
| 250VDC|250VAC | |
| -40 | |
| 105 | |
| Tray | |
| 2.77 | |
| 27.65 | |
| 25.2 | |
| 8.3 | |
| Mini-HMC™ | |
| Cable Mount |
This 5008131000 discrete wire housing from Molex will house one or multiple wires and channels. This RCP connector has 10 RCP contacts. It has a straight body orientation. This is a 2-row connector. Its pitch is 3 mm. It has a receptacle type gender. 5008131000 is housed in natural nylon 6/6. This product is 27.65 mm long, 8.3 mm tall and 25.2 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

