TE Connectivity5-1971876-7Connector Discrete Wire Housing
Conn Housing PL 15 POS 6mm Crimp ST Cable Mount Light Gray Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Housing | |
| PL | |
| 15 | |
| 3 | |
| Crimp | |
| 6 | |
| Straight | |
| 20/Contact | |
| 600VDC|600VAC | |
| -55 | |
| 150 | |
| Carton | |
| 33.7 | |
| 24 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

