Reduced Price
TE Connectivity5-1617806-4Power Relays
Power Relay 28VDC 25A 3PST-NO-DM(38.8mm 38.8mm 52.19mm) Stud
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.45 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 3PST-NO-DM | |
| 3 Form X | |
| 28 | |
| 175 | |
| 160 | |
| 25 | |
| 20 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Stud Mount | |
| Solder Hook | |
| 8 | |
| -70 | |
| 125 | |
| 38.8 | |
| 38.8 | |
| 52.19 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

