10-25% Off
Infineon Technologies AG4DIR1420HXUMA1Digital Isolators
Digital Isolator Logic 4-CH 40Mbps 16-Pin DSO W T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 4 | |
| 40Mbps | |
| 4 | |
| 4 | |
| 8 | |
| 3.5 | |
| Logic | |
| 6.5 | |
| 2.7 | |
| 5700(Max) | |
| 10 | |
| -40 | |
| 125 | |
| 3/1 | |
| 100 | |
| Mounting | Surface Mount |
| Package Height | 2.35 mm |
| Package Width | 7.5 mm |
| Package Length | 10.3 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | DSO W |
| 16 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

