Bourns4816P-2-105LFResistor Networks and Arrays
Res Thick Film NET 1M Ohm 2% 1.28W ±100ppm/°C BUS 16-Pin SOM Gull Wing SMD Automotive AEC-Q200 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.10.00.57 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Network | |
| 15 | |
| 1M | |
| 2% | |
| 50 | |
| 1.28 | |
| 0.08 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| BUS | |
| Gull Wing | |
| 16 | |
| 1.27 | |
| Tape and Reel | |
| SOM | |
| Rectangular | |
| SOM | |
| 11.18 | |
| 7.62 | |
| 2.03 | |
| 2.16 | |
| Surface Mount |
This 4816P-2-105LF resistor array by Bourns packs multiple resistors into one IC chip. This dependable part has a power rating of 1.28 W and a power rating per resistor of 0.08 W. Its temperature coefficient is ±100 ppm/°C. This product's 15 resistors have a value of 1M Ohm. It has 16 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 1.27 mm. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep. It has a tolerance of 2%. The 4816P-2-105LF part has a gull wing termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

