Molex46437-1260Connector Headers and PCB Receptacles
Conn Wire to Board HDR 20Power/100Signal POS 2mm/5.5mm Press Fit RA Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 20Power/100Signal | |
| 1/5 | |
| Press Fit | |
| 2/5.5 | |
| Right Angle | |
| 2.5/Contact | |
| 250VDC|600VAC | |
| 5000 | |
| 0.3/30 | |
| -40 | |
| 105 | |
| 200 | |
| Tray | |
| 75.732 | |
| 180.62 | |
| 29.25 | |
| 10.5 | |
| 2.84 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

