Littelfuse46208000000Fuses
Fuse Chip Slow Blow Acting 0.8A 250V SMD Solder Pad 10.5 X 4.5 X 4.5mm Plastic T/R UL/VDE
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Slow Blow | |
| AC/DC Adaptor Primary Protection|High DC Voltage Power Distribution|Lighting Ballast | |
| 10.5 X 4.5 X 4.5 | |
| 0.8 | |
| 250 | |
| 250 | |
| 250 | |
| 0.25(Nom) | |
| 100@350VAC | |
| 1.4 | |
| 0.13 | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4.5(Max) | |
| 10.5(Max) | |
| 4.5(Max) | |
| Plastic | |
| Surface Mount |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

