Bourns4608X-102-203FLFResistor Networks and Arrays
Res Thick Film NET 20K Ohm 1% 1W ±100ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.10.00.57 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 4 | |
| 20K | |
| 1% | |
| 100 | |
| 1 | |
| 0.3 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| ISOL | |
| Conformal Coated | |
| Pin | |
| 8 | |
| 2.54 | |
| Bulk | |
| SIP | |
| Single Line | |
| SIP | |
| 20.27 | |
| 2.49 | |
| 5.08 | |
| 5.08 | |
| Through Hole |
Use this 4608X-102-203FLF resistor array from Bourns to conserve space by packing multiple resistors into one IC chip. This dependable part has a power rating of 1 W and a power rating per resistor of 0.3 W. Its temperature coefficient is ±100 ppm/°C. This product's 4 resistors have a value of 20K Ohm. It has 8 terminals. This product comes packaged in bulk, so the parts will be stored loosely. The 4608X-102-203FLF part has a pin termination style. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 2.54 mm. This device is made with thick film technology. It has a tolerance of 1%. This product is 20.27 mm long, 5.08 mm tall and 2.49 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
