Arrow Electronic Components Online
44304|MYRRA|simage
44304|MYRRA|limage
Power Transformers

44304

Power Transformer 4000Vrms 16VA 4 Terminal Pin Thru-Hole

Myrra
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Transformer Type
    Power Transformer
  • Primary Configuration
    Single
  • Secondary Configuration
    Single
  • Secondary Side Current (mA)
    1067
  • Primary Side Voltage (V)
    230
  • Secondary Side Voltage (V)
    15
  • High Potential
    4000Vrms
  • Power Rating
    16VA
  • Lead Style
    Pin
  • Mounting
    Through Hole
  • Number of Terminals
    4
  • Maximum Operating Temperature (°C)
    50
  • Product Length (mm)
    50.5
  • Product Height (mm)
    34.75
  • Product Depth (mm)
    42.5

Documentation and Resources

Datasheets
Design resources