Glenair440HH030M1704Backshells
45° 17 Shell Size Electroless Nickel Aluminum Rotatable
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrink Boot Adapters | |
| 12.7 | |
| 17 | |
| Connector Circular | |
| 45° | |
| Aluminum | |
| Electroless Nickel | |
| Rotatable | |
| -65 | |
| 200 |
Relieve the strain from your cable connection with this 440HH030M1704 heat shrink boot from Glenair. Its shell size is 17. This heat shrink boot has an operating temperature range of -65 °C to 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

