Arrow Electronic Components Online
4150081006|CINCH|simage
4150081006|CINCH|limage
Cable Assembly Coaxial

415-0081-006

Cable Assembly Semi-Rigid 0.152m SMA to SMA PL-PL

Cinch Connectivity Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Semi-Rigid
  • Gender
    PL-PL
  • Connector Type A
    SMA
  • Connector Type B
    SMA
  • Cable Length (m)
    0.152
  • Connector Orientation
    Straight to Straight
  • Contact Plating
    Silver
  • Contact Material
    Copper

Documentation and Resources

Datasheets
Design resources