Cable Assembly Coaxial
415-0037-036
Cable Assembly Coaxial 0.914m SMA to BNC M-M
Cinch Connectivity SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Cable Type
Coaxial
Gender
M-M
Connector Type A
SMA
Connector Type B
BNC
Cable Length (m)
0.914
Maximum Voltage Rating
335VAC/500VAC
Connector Orientation
Straight to Straight
RG Type
RG-58

