Cable Assembly Coaxial
415-0028-MM250
SMA Straight Plug to BNC Straight Plug Cable Assembly, RG316 Cable
Cinch Connectivity SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Cable Type
RG316
Gender
PL-PL
Connector Type A
SMA
Connector Type B
BNC
Cable Length (m)
0.25
Connector Orientation
Straight to Straight

