Arrow Electronic Components Online
4046|ADAFRUIT|simage
4046|ADAFRUIT|limage
Cable Assembly Other

4046

PH 3 Pin Socket to Color Coded Cable, 200mm Long

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    3
  • Connector Type A
    Wire to Board
  • Connector Type B
    Not Included
  • Cable Length (m)
    0.2
  • Connector Orientation
    Straight

Documentation and Resources

Datasheets
Design resources