TE Connectivity4-1419172-4Signal Relays
Signal Relay 12VDC 3A SPDT( (15.6mm 10.6mm 11.5mm)) THT
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.50 | |
| Automotive | No |
| PPAP | No |
| SPDT | |
| 1 Form C | |
| 12 | |
| 37.5 | |
| 320 | |
| 8.4VDC | |
| 1.2VDC | |
| 125 | |
| 120 | |
| 3 | |
| 7 | |
| Non-Latching | |
| Silver Nickel | |
| Through Hole | |
| PC Pin | |
| Wash Tight | |
| -40 | |
| 85 | |
| DIP | |
| 4 | |
| 15.6 | |
| 10.6 | |
| 11.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

