Bel3JQ 150-R TRFuses
Fuse Cartridge Fast Acting 0.15A 350V Axial 5 X 15mm Glass T/R CE/CSA/cULus
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.10.00.20 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Adapter|Battery Charger|Monitor|Power Supply | |
| 5 X 15 | |
| 0.15 | |
| 350 | |
| 350 | |
| 140 | |
| 0.041 | |
| 0.004 | |
| 3.35 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 18 | |
| 6.2 | |
| Glass | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

