Cable Flat/Ribbon
3892
Flat Ribbon Cable Polyvinyl Chloride 4Conductors 26AWG 600V 1m
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Cable Type
Flat Ribbon Cable
Wire Size (AWG)
26
Number of Conductors
4
Factory Cable Length (m)
1
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
200
Product Depth (mm)
6
Product Height (mm)
1.3

