Illinois Capacitor381LQ331M250H022Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 330uF 250V 20% (22 X 30mm) Snap-In 10mm 0.502 Ohm 1.2A 2000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 330uF | |
| 20% | |
| 250VDC | |
| 0.502 | |
| Low | |
| 1.2 | |
| 4000@5Min | |
| 2000 | |
| Polar | |
| High Ripple Current | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 22 X 30 | |
| -40 | |
| 105 | |
| 22 | |
| 30 | |
| 19 | |
| 0.8 |
By using pure aluminum foil in the anode, this electrolytic 381LQ331M250H022 aluminum capacitor from Cornell Dubilier can easily filter low frequencies. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 330uF. This product is 30 mm tall with a diameter of 22 mm. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its leakage current is 4000@5Min μA. The 381LQ331M250H022 aluminum electrolytic capacitor has a snap-in termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

