Illinois Capacitor381LQ102M250K042Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 1000uF 250V 20% (30 X 40mm) Snap-In 10mm 0.166 Ohm 2.2A 2000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 250VDC | |
| 0.166 | |
| Low | |
| 2.2 | |
| 4000@5Min | |
| 2000 | |
| Polar | |
| High Ripple Current | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 30 X 40 | |
| -40 | |
| 105 | |
| 30 | |
| 40 | |
| 44 | |
| 0.8 |
By using pure aluminum foil in the anode, this electrolytic 381LQ102M250K042 aluminum capacitor from Cornell Dubilier can easily filter low frequencies. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The 381LQ102M250K042 aluminum electrolytic capacitor has a snap-in termination style. This product is 40 mm tall with a diameter of 30 mm. It has a tolerance of 20%. Its capacitance value is 1000uF. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its leakage current is 4000@5Min μA.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

