Glenair380HS005NF1103M4Backshells
Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 11 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 9.5 | |
| 11 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| Rotatable | |
| -65 | |
| 175 | |
| Olive Drab | |
| Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief |
Are you looking to complete your total connector assembly? Then you must be looking for this rotatable coupling-low profile emi/rfi non-environmental backshell with strain relief 380HS005NF1103M4 backshell from Glenair! Its shell size is 11. This has a Connector Circular connector. This cable strain relief has an operating temperature range of -65 °C to 175 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

