Littelfuse37301000000Fuses
Fuse Subminiature Fast Acting 0.1A 250V Radial 8.5 X 8mm Thermoplastic Ammo CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Subminiature | |
| Fast | |
| Battery Charger|Consumer Electronic|Industrial Controller|Power Supply | |
| 8.5 X 8 | |
| 0.1 | |
| 250 | |
| 250 | |
| 0.11 | |
| 50@250VAC | |
| 0.0013(Max) | |
| Radial | |
| 5.08 | |
| 2 | |
| -40 | |
| 85 | |
| Ammo | |
| 8(Max) | |
| 8.5 | |
| 8(Max) | |
| Thermoplastic | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

