Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
Breakout Board
Supported Device
UDA1334A
Supported Device Technology
DAC
Number of Bits
16|20|24
Interface Type
I2S
Input Voltage Range (VDC)
3.3 to 5
Daughter Cards
Yes
Support FPGA
No
Product Length (mm)
40
Product Depth (mm)
25
Product Height (mm)
7.1

