Arrow Electronic Components Online
360326|3M|simage
360326|3M|limage
Cable Flat/Ribbon

3603/26

Flat Cable Polyvinyl Chloride 26Conductors 28AWG 300V Black 30.48m Roll

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8544.49.30.80
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Flat Cable
  • Wire Size (AWG)
    28
  • Number of Conductors
    26
  • Factory Cable Length (m)
    30.48
  • Cable Pitch (mm)
    1.27
  • Conductor Material
    Tinned Copper
  • Jacket Color
    Black
  • Maximum Voltage Rating
    300V
  • Impedance (Ohm)
    160
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Roll
  • Product Depth (mm)
    35.1
  • Product Height (mm)
    2.5
  • Bunch Stranding
    7x36
  • Insulation Color
    Gray/Red
  • Jacket Material
    Polyvinyl Chloride

Documentation and Resources

Datasheets
Design resources