Panasonic Industry35SVPD18MCapacitor Aluminum Polymer
Cap Aluminum Polymer 18uF 35VDC 20%( 10 X 7.9mm) SMD 0.06 Ohm 0.55A 2000h 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer | |
| 18uF | |
| 20% | |
| 35VDC | |
| 0.06 | |
| Standard | |
| 0.55 | |
| 126@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 7.9 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 10 | |
| 7.9 |
Panasonic has the component you need to support changes in input power with their 35SVPD18M conductive polymer aluminum solid capacitor. It can withstand a voltage of 35 VDC. It has 2 terminals. This product is 7.9 mm tall with a diameter of 10 mm. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 125 °C. It has a tolerance of 20%. Its leakage current is 126@2Min μA.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

