Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Number of Contacts
4
Terminal Pitch (mm)
6
Body Orientation
Straight
Maximum Current Rating (A)
15/Contact
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Mating Cycle (Cycles)
30
Packaging
Bag
Product Weight (g)
2
Number of Rows
2
Contact Plating
Tin

