Switchcraft3501FPXConnector Audio and Video
Conn RCA F 2 POS Solder ST Panel Mount 2 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| RCA | |
| F | |
| 2 | |
| 2 | |
| 1 | |
| Solder | |
| Straight | |
| -55 | |
| 85 | |
| Natural | |
| 21.8 | |
| 11.1 | |
| 18.25 | |
| Panel Mount | |
| Acrylonitrile Butadiene Styrene | |
| Nickel | |
| Brass |
Need to connect video and sound in your application? Look no further and use this rca 3501FPX audio and video connector from Switchcraft. This F connector has 2 F contacts. It has a straight body orientation. This connector has a single port. It has a female type gender. This part has a minimum operating temperature of -55 °C and a maximum of 85 °C. This product is 22.22 mm long, 18.26 mm tall and 11.13 mm deep. Its 2 terminals use the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

