TE Connectivity34827Connector Terminals
Spade Tongue Terminal 14-16AWG Copper Yellow/Black Stripe 40.49mm Tin Loose
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Spade Tongue Terminal | |
| 12.7 | |
| Tin | |
| 14-16 | |
| 600VAC | |
| 105 | |
| Insulated | |
| Loose | |
| 40.49 | |
| 19.05 | |
| Yellow/Black Stripe |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

