TE Connectivity34134Connector Terminals
Splice Terminal 14-16AWG Copper Blue 19.3mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Splice Terminal | |
| Crimp | |
| Straight | |
| Tin | |
| 14-16 | |
| 600VAC | |
| 90 | |
| Polyvinyl Chloride | |
| Loose | |
| 0.904 | |
| 19.3 | |
| Blue | |
| Cable Mount |
The best way to connect two terminal blocks in your application is by using the splice terminal 34134 wire terminal from TE Connectivity. This product is 19.3 mm long. Its wire is 14-16 AWG.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

