Arrow Electronic Components Online
3169|ADAFRUIT|simage
3169|ADAFRUIT|limage
Cable Single Conductor

3169

Hook-up Wire 30AWG 15.24m 0.8mm 600V 0.8A

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.49.30.80
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Hook-up Wire
  • Wire Size (AWG)
    30
  • Factory Cable Length (m)
    15.24
  • Maximum Outer Diameter (mm)
    0.8
  • Maximum Current Rating (A)
    0.8
  • Maximum Voltage Rating
    600V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    200
  • Insulation Color
    White

Documentation and Resources

Datasheets
Design resources