RF/Wireless Development Boards and Kits
3061
ATSAMD21G18/ATWINC1500 802.11 Wireless LAN Development Board
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Development Board
Supported Device
ATSAMD21G18/ATWINC1500
Supported Device Technology
802.11 Wireless LAN
Compatible External Board
Anduino
Typical Operating Frequency (MHz)
2400
Interface Type
USB
Product Weight (g)
6.1

