PHOENIX CONTACT3036233Connector Terminal Blocks
Conn Component Terminal Block 4 POS Spring Cage Cable Mount 0.5A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Component Terminal Block | |
| 4 | |
| 4 | |
| Spring Cage | |
| 0.5 | |
| 800V | |
| -60 | |
| 110 | |
| 9.439 | |
| 72 | |
| 5.2 | |
| 44 | |
| Gray | |
| Cable Mount |
Never worry about wires becoming undone by implementing this spring cage 3036233 PCB terminal block developed by Phoenix Contact. It has a maximum voltage rating of 800 V. 3036233 is housed in polyamide. This device has a maximum current rating of 0.5 A. This product is 72 mm long, 44 mm tall and 5.2 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

