Arrow Electronic Components Online
302302903M|QUALTEK|simage
302302903M|QUALTEK|limage
Cable Assembly USB

3023029-03M

Cable Assembly USB 3m USB 3.0 Type A to Micro USB 3.0 Type B 9 to 10 POS M-M 24-30AWG

Qualtek Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Length (m)
    3
  • Wire Size (AWG)
    24-30
  • Connector Type A
    USB 3.0 Type A
  • Connector Type B
    Micro USB 3.0 Type B
  • Gender
    M-M
  • Number of Contacts
    9 to 10
  • Connector Orientation
    Straight to Straight
  • Contact Plating
    Gold
  • Jacket Material
    Polyvinyl Chloride
  • Jacket Color
    Black
  • Shield Type
    Foil/Mylar|Braid
  • Maximum Outer Diameter (mm)
    5.5

Documentation and Resources

Datasheets
Design resources