Arrow Electronic Components Online
301100298|DIGIINTL|simage
301100298|DIGIINTL|limage
Serial Servers

301-1002-98

USB to Serial Server

Digi International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    4A994j.
  • Part Status
    Obsolete
  • HTS
    8471.80.10.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    USB to Serial
  • USB
    1
  • UART
    0
  • SPI
    0
  • GPIO
    0
  • Number of Serial Ports
    8
  • Serial Data Rate
    230Kbps
  • RS232/422/485
    32
  • RS485
    8
  • RS232
    8
  • RS422
    8
  • Operating Systems
    Win Server 2016|Win 10|Win 8|Win 7|Win Vista|Win Server 2012|Win Server 2008 R2|Win XP|Win XP Embedded|Win CE 5|Win CE 6 (x86 only)|Win Server 2003 R2|Win 2000|Linux|Sun Solaris (SPARC)
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    55

Documentation and Resources

Datasheets
Design resources