TE Connectivity3-1393028-1Solid State Relays - SSRs
Relay SSR 20mA 15V AC-IN 0.05A 280V DC-OUT 5-Pin Slim Line
| Compliant | |
| EAR99 Export Control | |
| Active | |
| 8536.41.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| AC | |
| 3 | |
| 15 | |
| 20 | |
| 280 | |
| 0.05 | |
| DC | |
| 24 | |
| 2 | |
| 8 | |
| 8.3 | |
| 8.3 | |
| 1 Form A | |
| -30 | |
| 80 | |
| Mounting | Through Hole |
| Package Height | 25.4 mm |
| Package Width | 10.16 mm |
| Package Length | 43.18 mm |
| PCB changed | 5 |
| Supplier Package | Slim Line |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

