| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.29.00.95 |
| Automotive | No |
| PPAP | No |
| Type | NPN |
| Product Category | Bipolar Power |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Base Voltage (V) | 30 |
| Maximum Collector-Emitter Voltage (V) | 30 |
| Maximum Base-Emitter Voltage (V) | 6 |
| Maximum Collector-Emitter Saturation Voltage (V) | 0.35@25mA@500mA |
| Maximum DC Collector Current (A) | 1 |
| Maximum Collector Cut-Off Current (nA) | 100 |
| Minimum DC Current Gain | 270@100mA@2V |
| Maximum Power Dissipation (mW) | 1000 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 1.8(Max) mm |
| Package Length | 3(Max) mm |
| PCB changed | 3 |
| Supplier Package | TSMT |
| Pin Count | 3 |
| Lead Shape | Gull-wing |