| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 60 | |
| 50 | |
| 6 | |
| 1.2@0.05A@1A | |
| 0.5@0.05A@1A | |
| 2 | |
| 1000 | |
| 40@1.5A@2V|120@100mA@2V | |
| 900 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 8.2(Max) mm |
| Package Width | 4.1(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 Mod |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
