The ON Semiconductor MOSFETs have been designed to minimize on-state resistance while provide rugged, reliable, and fast switching performance. Its maximum power dissipation is 300 mW. The maximum Drain Source Voltage of the product is 60 V and Gate Source Voltage is ±20 V. This MOSFET has an operating temperature range of -55°C to 150°C.
Features and Benefits:
• 2V Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable (2V7002L)
• These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant
Application:
• Servo motor control
• Power MOSFET gate drivers
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Small Signal | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 2.5 | |
| -55 to 150 | |
| 0.115 | |
| 100 | |
| 1 | |
| 7500@10V | |
| 50(Max)@25V | |
| 5(Max)@25V | |
| 1 | |
| 25(Max) | |
| 300 | |
| 40(Max) | |
| 20(Max) | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 20 | |
| 0.225 | |
| 0.8 | |
| 556 | |
| 1.5 | |
| Mounting | Surface Mount |
| Package Height | 0.94 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

